
| MSASU105SB5104KFNA01 | |
|---|---|
| DigiKey Part Number | 587-MSASU105SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSASU105SB5104KFNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSASU105SB5104KFNA01 | 
| Description | CAP CER 0.1UF 50V X5R 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSASU105SB5104KFNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.33300 | kr.3.33 | 
| 50 | kr.0.23040 | kr.11.52 | 
| 100 | kr.0.19840 | kr.19.84 | 
| 500 | kr.0.15398 | kr.76.99 | 
| 1.000 | kr.0.12890 | kr.128.90 | 
| 2.500 | kr.0.11169 | kr.279.22 | 
| 5.000 | kr.0.10135 | kr.506.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.08936 | kr.893.60 | 
| 20.000 | kr.0.08587 | kr.1,717.40 | 
| 30.000 | kr.0.08237 | kr.2,471.10 | 
| 50.000 | kr.0.07902 | kr.3,951.00 | 
| 70.000 | kr.0.07623 | kr.5,336.10 | 
| 100.000 | kr.0.07405 | kr.7,405.00 | 
| 120.000 | kr.0.07302 | kr.8,762.40 | 
| 240.000 | kr.0.06955 | kr.16,692.00 | 
| 250.000 | kr.0.06936 | kr.17,340.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark