Parametric Equivalent
Parametric Equivalent

MSASU063SB7681MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SB7681MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASU063SB7681MFNA01 |
Description | CAP CER 680PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SB7681MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASU063SB7681MFNA01 | Taiyo Yuden | 0 | 587-MLASU063SB7681MFNA01TR-ND | kr.0.03068 | Parametric Equivalent |
| 0201B681M500CT | Walsin Technology Corporation | 0 | 1292-0201B681M500CTTR-ND | kr.0.02031 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03068 | kr.460.20 |
| Unit Price without VAT: | kr.0.03068 |
|---|---|
| Unit Price with VAT: | kr.0.03835 |



