MFG_MSAST319LB5106KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST319LB5106KTNA01

DigiKey Part Number
587-MSAST319LB5106KTNA01TR-ND - Tape & Reel (TR)
587-MSAST319LB5106KTNA01CT-ND - Cut Tape (CT)
587-MSAST319LB5106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST319LB5106KTNA01
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST319LB5106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.33800kr.13.38
50kr.0.98180kr.49.09
100kr.0.87360kr.87.36
500kr.0.69004kr.345.02
1.000kr.0.63347kr.633.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54867kr.2,194.68
8.000kr.0.51718kr.4,137.44
12.000kr.0.50140kr.6,016.80
20.000kr.0.48392kr.9,678.40
28.000kr.0.47371kr.13,263.88
40.000kr.0.46387kr.18,554.80
48.000kr.0.45921kr.22,042.08
96.000kr.0.44352kr.42,577.92
100.000kr.0.44269kr.44,269.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000