10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GBC6106MTNA01

DigiKey Part Number
587-MSAST21GBC6106MTNA01TR-ND - Tape & Reel (TR)
587-MSAST21GBC6106MTNA01CT-ND - Cut Tape (CT)
587-MSAST21GBC6106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GBC6106MTNA01
Description
CAP CER 10UF 25V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GBC6106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.90400kr.29.04
50kr.2.21780kr.110.89
100kr.2.00600kr.200.60
500kr.1.64878kr.824.39
1.000kr.1.53834kr.1,538.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.40199kr.4,205.97
6.000kr.1.33527kr.8,011.62
9.000kr.1.30185kr.11,716.65
15.000kr.1.26480kr.18,972.00
21.000kr.1.24314kr.26,105.94
30.000kr.1.22230kr.36,669.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750