
MSAST219LB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST219LB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST219LB5475KTNA01CT-ND - Cut Tape (CT) 587-MSAST219LB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST219LB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST219LB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.90000 | kr.9.00 |
| 50 | kr.0.64540 | kr.32.27 |
| 100 | kr.0.56810 | kr.56.81 |
| 500 | kr.0.43772 | kr.218.86 |
| 1.000 | kr.0.39771 | kr.397.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33767 | kr.1,350.68 |
| 8.000 | kr.0.31540 | kr.2,523.20 |
| 12.000 | kr.0.30424 | kr.3,650.88 |
| 20.000 | kr.0.29189 | kr.5,837.80 |
| 28.000 | kr.0.28466 | kr.7,970.48 |
| 40.000 | kr.0.27772 | kr.11,108.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

