1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105AC6105MFNA01

DigiKey Part Number
587-MSAST105AC6105MFNA01TR-ND - Tape & Reel (TR)
587-MSAST105AC6105MFNA01CT-ND - Cut Tape (CT)
587-MSAST105AC6105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105AC6105MFNA01
Description
CAP CER 1UF 25V X6S 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105AC6105MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.86200kr.8.62
50kr.0.61760kr.30.88
100kr.0.54270kr.54.27
500kr.0.41756kr.208.78
1.000kr.0.37901kr.379.01
2.500kr.0.33830kr.845.75
5.000kr.0.31379kr.1,568.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29364kr.2,936.40
20.000kr.0.27706kr.5,541.20
30.000kr.0.26875kr.8,062.50
50.000kr.0.25955kr.12,977.50
70.000kr.0.25417kr.17,791.90
100.000kr.0.24899kr.24,899.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500