
| MSAST063AB5104KFNA01 | |
|---|---|
| DigiKey Part Number | 587-MSAST063AB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSAST063AB5104KFNA01CT-ND - Cut Tape (CT) 587-MSAST063AB5104KFNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSAST063AB5104KFNA01 | 
| Description | CAP CER 0.1UF 25V X5R 0201 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.014" (0.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.35800 | kr.3.58 | 
| 50 | kr.0.24960 | kr.12.48 | 
| 100 | kr.0.21500 | kr.21.50 | 
| 500 | kr.0.17164 | kr.85.82 | 
| 1.000 | kr.0.14048 | kr.140.48 | 
| 2.500 | kr.0.12201 | kr.305.02 | 
| 5.000 | kr.0.11092 | kr.554.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.08210 | kr.1,231.50 | 
| 30.000 | kr.0.08136 | kr.2,440.80 | 
| 45.000 | kr.0.08097 | kr.3,643.65 | 
| 75.000 | kr.0.08053 | kr.6,039.75 | 
| 105.000 | kr.0.08027 | kr.8,428.35 | 
| 150.000 | kr.0.07926 | kr.11,889.00 | 
| 180.000 | kr.0.07827 | kr.14,088.60 | 
| 360.000 | kr.0.07495 | kr.26,982.00 | 
| 375.000 | kr.0.07477 | kr.28,038.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark