
MSAST063AB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063AB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSAST063AB5104KFNA01CT-ND - Cut Tape (CT) 587-MSAST063AB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063AB5104KFNA01 |
Description | CAP CER 0.1UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35800 | kr.3.58 |
| 50 | kr.0.24960 | kr.12.48 |
| 100 | kr.0.21500 | kr.21.50 |
| 500 | kr.0.17164 | kr.85.82 |
| 1.000 | kr.0.14048 | kr.140.48 |
| 2.500 | kr.0.12201 | kr.305.02 |
| 5.000 | kr.0.11092 | kr.554.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08210 | kr.1,231.50 |
| 30.000 | kr.0.08136 | kr.2,440.80 |
| 45.000 | kr.0.08097 | kr.3,643.65 |
| 75.000 | kr.0.08053 | kr.6,039.75 |
| 105.000 | kr.0.08027 | kr.8,428.35 |
| 150.000 | kr.0.07926 | kr.11,889.00 |
| 180.000 | kr.0.07827 | kr.14,088.60 |
| 360.000 | kr.0.07495 | kr.26,982.00 |
| 375.000 | kr.0.07477 | kr.28,038.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

