MFG_MSAST1L3YB5224KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST1L3YB5224KFNA01

DigiKey Part Number
587-MSAST1L3YB5224KFNA01TR-ND - Tape & Reel (TR)
587-MSAST1L3YB5224KFNA01CT-ND - Cut Tape (CT)
587-MSAST1L3YB5224KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST1L3YB5224KFNA01
Description
CAP CER 0.22UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST1L3YB5224KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.69100kr.6.91
50kr.0.48900kr.24.45
100kr.0.42880kr.42.88
500kr.0.32614kr.163.07
1.000kr.0.29466kr.294.66
2.500kr.0.26150kr.653.75
5.000kr.0.24154kr.1,207.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.20953kr.3,142.95
30.000kr.0.20482kr.6,144.60
45.000kr.0.19878kr.8,945.10
75.000kr.0.19209kr.14,406.75
105.000kr.0.19117kr.20,072.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500