Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST042SCG1R8AWNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST042SCG1R8AWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST042SCG1R8AWNA01 |
Description | CAP CER 1.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST042SCG1R8AWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG1R8AWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG1R8AWNA01TR-ND | kr.0.06012 | Parametric Equivalent |
| MSART042SCG1R8AWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG1R8AWRA01TR-ND | kr.0.47842 | Parametric Equivalent |
| TMK042CG1R8AD-W | Taiyo Yuden | 0 | 587-5673-1-ND | kr.0.06012 | Parametric Equivalent |
| TVS042CG1R8AC-W | Taiyo Yuden | 0 | TVS042CG1R8AC-W-ND | kr.0.47842 | Parametric Equivalent |
| CQ0100ARNPO8BN1R8 | YAGEO | 18.812 | 13-CQ0100ARNPO8BN1R8CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.06012 | kr.2,404.80 |
| Unit Price without VAT: | kr.0.06012 |
|---|---|
| Unit Price with VAT: | kr.0.07515 |






