MSAST042SCG130JWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03473
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.34173
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 41.889
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.34173
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.990
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02277
Datasheet
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST042SCG130JWNA01

DigiKey Part Number
587-MSAST042SCG130JWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSAST042SCG130JWNA01
Description
CAP CER 13PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST042SCG130JWNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG130JWNA01Taiyo Yuden0587-MLAST042SCG130JWNA01TR-NDkr.0.03473Parametric Equivalent
MSART042SCG130JWRA01Taiyo Yuden0587-MSART042SCG130JWRA01TR-NDkr.0.34173Parametric Equivalent
TMK042CG130JD-WTaiyo Yuden41.889587-5758-1-NDkr.0.63000Parametric Equivalent
TVS042CG130JC-WTaiyo Yuden0TVS042CG130JC-W-NDkr.0.34173Parametric Equivalent
CQ0100JRNPO8BN130YAGEO19.99013-CQ0100JRNPO8BN130CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.03473kr.1,389.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.03473
Unit Price with VAT:kr.0.04341