Parametric Equivalent
Parametric Equivalent

MLASU105SUK0R5CFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU105SUK0R5CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU105SUK0R5CFNA01 |
Description | CAP CER 0.5PF 50V U2K 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor U2K 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU105SUK0R5CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU105SUK0R5CFNA01 | Taiyo Yuden | 0 | 587-MSASU105SUK0R5CFNA01TR-ND | kr.0.10634 | Parametric Equivalent |
| UMK105UK0R5CV-F | Taiyo Yuden | 0 | UMK105UK0R5CV-F-ND | kr.0.10634 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10634 | kr.1,063.40 |
| Unit Price without VAT: | kr.0.10634 |
|---|---|
| Unit Price with VAT: | kr.0.13293 |



