MFG_MCASU32NSB7105KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU32NSB7105KTNA01

DigiKey Part Number
587-MCASU32NSB7105KTNA01TR-ND - Tape & Reel (TR)
587-MCASU32NSB7105KTNA01CT-ND - Cut Tape (CT)
587-MCASU32NSB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU32NSB7105KTNA01
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU32NSB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.1.97800kr.19.78
50kr.1.48480kr.74.24
100kr.1.33180kr.133.18
500kr.1.07508kr.537.54
1.000kr.0.99571kr.995.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.93043kr.1,860.86
4.000kr.0.87672kr.3,506.88
6.000kr.0.84982kr.5,098.92
10.000kr.0.82002kr.8,200.20
14.000kr.0.80260kr.11,236.40
20.000kr.0.78584kr.15,716.80
24.000kr.0.77790kr.18,669.60
48.000kr.0.75115kr.36,055.20
50.000kr.0.74973kr.37,486.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500