
MSASQ31LSB7104KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASQ31LSB7104KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ31LSB7104KTNA01CT-ND - Cut Tape (CT) 587-MSASQ31LSB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ31LSB7104KTNA01 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ31LSB7104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.30600 | kr.13.06 |
50 | kr.0.95740 | kr.47.87 |
100 | kr.0.85060 | kr.85.06 |
500 | kr.0.72372 | kr.361.86 |
1.000 | kr.0.61568 | kr.615.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.57015 | kr.1,140.30 |
4.000 | kr.0.52976 | kr.2,119.04 |
6.000 | kr.0.49376 | kr.2,962.56 |
10.000 | kr.0.45767 | kr.4,576.70 |
14.000 | kr.0.44280 | kr.6,199.20 |
20.000 | kr.0.44127 | kr.8,825.40 |
24.000 | kr.0.42730 | kr.10,255.20 |
48.000 | kr.0.42482 | kr.20,391.36 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |