Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASQ31LSB5683KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASQ31LSB5683KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASQ31LSB5683KTNA01 |
Description | CAP CER 0.068UF 250V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ31LSB5683KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASQ31LSB5683KTNA01 | Taiyo Yuden | 0 | 587-MLASQ31LSB5683KTNA01TR-ND | kr.0.51763 | Parametric Equivalent |
| QMK316BJ683KL-T | Taiyo Yuden | 0 | 587-5203-1-ND | kr.2.03000 | Parametric Equivalent |
| C3216X5R2E683K160AA | TDK | 0 | 445-14723-1-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51763 | kr.1,035.26 |
| Unit Price without VAT: | kr.0.51763 |
|---|---|
| Unit Price with VAT: | kr.0.64704 |




