
MSASP31LBB5227MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASP31LBB5227MTNA01TR-ND - Tape & Reel (TR) 587-MSASP31LBB5227MTNA01CT-ND - Cut Tape (CT) 587-MSASP31LBB5227MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASP31LBB5227MTNA01 |
Description | CAP CER 220UF 2.5V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP31LBB5227MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.10.15700 | kr.101.57 |
| 50 | kr.8.26600 | kr.413.30 |
| 100 | kr.7.68280 | kr.768.28 |
| 500 | kr.6.69592 | kr.3,347.96 |
| 1.000 | kr.6.39053 | kr.6,390.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.13902 | kr.12,278.04 |
| 4.000 | kr.5.93188 | kr.23,727.52 |
| 6.000 | kr.5.82813 | kr.34,968.78 |
| 10.000 | kr.5.71306 | kr.57,130.60 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

