22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL31LAB7226KTNB25

DigiKey Part Number
587-MSASL31LAB7226KTNB25TR-ND - Tape & Reel (TR)
587-MSASL31LAB7226KTNB25CT-ND - Cut Tape (CT)
587-MSASL31LAB7226KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL31LAB7226KTNB25
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL31LAB7226KTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.76900kr.17.69
50kr.1.31360kr.65.68
100kr.1.17420kr.117.42
500kr.0.94010kr.470.05
1.000kr.0.86776kr.867.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80823kr.1,616.46
4.000kr.0.75926kr.3,037.04
6.000kr.0.73474kr.4,408.44
10.000kr.0.70757kr.7,075.70
14.000kr.0.69169kr.9,683.66
20.000kr.0.67641kr.13,528.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000