
MSASL219JC6106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219JC6106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL219JC6106KTNA01CT-ND - Cut Tape (CT) 587-MSASL219JC6106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL219JC6106KTNA01 |
Description | CAP CER 10UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219JC6106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83300 | kr.41.65 |
| 100 | kr.0.73730 | kr.73.73 |
| 500 | kr.0.57606 | kr.288.03 |
| 1.000 | kr.0.52641 | kr.526.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45203 | kr.1,808.12 |
| 8.000 | kr.0.42440 | kr.3,395.20 |
| 12.000 | kr.0.41057 | kr.4,926.84 |
| 20.000 | kr.0.39524 | kr.7,904.80 |
| 28.000 | kr.0.38627 | kr.10,815.56 |
| 40.000 | kr.0.37765 | kr.15,106.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

