
MSASL219JB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219JB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASL219JB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASL219JB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL219JB5106KTNA01 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219JB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.48120 | kr.24.06 |
| 100 | kr.0.42180 | kr.42.18 |
| 500 | kr.0.32076 | kr.160.38 |
| 1.000 | kr.0.28973 | kr.289.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24319 | kr.972.76 |
| 8.000 | kr.0.21117 | kr.1,689.36 |
| 12.000 | kr.0.20004 | kr.2,400.48 |
| 20.000 | kr.0.19886 | kr.3,977.20 |
| 28.000 | kr.0.18817 | kr.5,268.76 |
| 40.000 | kr.0.18750 | kr.7,500.00 |
| 48.000 | kr.0.18717 | kr.8,984.16 |
| 96.000 | kr.0.18559 | kr.17,816.64 |
| 100.000 | kr.0.18514 | kr.18,514.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

