Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASL168SB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL168SB5475MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASL168SB5475MTNA01 |
Description | MLCC, 0603, 10V, X5R, 4.7 UF 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASL168SB5475MTNA01 | Taiyo Yuden | 0 | 587-MBASL168SB5475MTNA01TR-ND | kr.0.21586 | Parametric Equivalent |
| MCASL168SB5475MTNA01 | Taiyo Yuden | 4.000 | 587-MCASL168SB5475MTNA01CT-ND | kr.1.14000 | Parametric Equivalent |
| MCASL168SB5475MTNA1J | Taiyo Yuden | 0 | 587-MCASL168SB5475MTNA1JTR-ND | kr.0.21586 | Parametric Equivalent |
| MMASL168SB5475MTNA01 | Taiyo Yuden | 0 | 587-MMASL168SB5475MTNA01TR-ND | kr.0.21586 | Parametric Equivalent |
| C0603C475M8PAC7081 | KEMET | 0 | 399-C0603C475M8PAC7081TR-ND | kr.0.32402 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09182 | kr.367.28 |
| 8.000 | kr.0.08982 | kr.718.56 |
| Unit Price without VAT: | kr.0.09182 |
|---|---|
| Unit Price with VAT: | kr.0.11478 |









