
MSASL105AC6225KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL105AC6225KFNA01TR-ND - Tape & Reel (TR) 587-MSASL105AC6225KFNA01CT-ND - Cut Tape (CT) 587-MSASL105AC6225KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL105AC6225KFNA01 |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL105AC6225KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49320 | kr.24.66 |
| 100 | kr.0.43180 | kr.43.18 |
| 500 | kr.0.32804 | kr.164.02 |
| 1.000 | kr.0.29614 | kr.296.14 |
| 2.500 | kr.0.26253 | kr.656.32 |
| 5.000 | kr.0.24231 | kr.1,211.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22568 | kr.2,256.80 |
| 20.000 | kr.0.21200 | kr.4,240.00 |
| 30.000 | kr.0.20514 | kr.6,154.20 |
| 50.000 | kr.0.19755 | kr.9,877.50 |
| 70.000 | kr.0.19311 | kr.13,517.70 |
| 100.000 | kr.0.18884 | kr.18,884.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

