
MSASJ16KTB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ16KTB5105MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ16KTB5105MTNA01CT-ND - Cut Tape (CT) 587-MSASJ16KTB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ16KTB5105MTNA01 |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ16KTB5105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46900 | kr.4.69 |
| 50 | kr.0.32580 | kr.16.29 |
| 100 | kr.0.28280 | kr.28.28 |
| 500 | kr.0.21036 | kr.105.18 |
| 1.000 | kr.0.18804 | kr.188.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15471 | kr.618.84 |
| 8.000 | kr.0.14234 | kr.1,138.72 |
| 12.000 | kr.0.13615 | kr.1,633.80 |
| 20.000 | kr.0.12930 | kr.2,586.00 |
| 28.000 | kr.0.12529 | kr.3,508.12 |
| 40.000 | kr.0.12143 | kr.4,857.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

