MFG_MSASJ168SC6475MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ168SC6475MTNA01

DigiKey Part Number
587-MSASJ168SC6475MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ168SC6475MTNA01CT-ND - Cut Tape (CT)
587-MSASJ168SC6475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ168SC6475MTNA01
Description
CAP CER 4.7UF 6.3V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ168SC6475MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39700kr.3.97
50kr.0.27640kr.13.82
100kr.0.23940kr.23.94
500kr.0.17664kr.88.32
1.000kr.0.15738kr.157.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12869kr.514.76
8.000kr.0.11805kr.944.40
12.000kr.0.11273kr.1,352.76
20.000kr.0.10683kr.2,136.60
28.000kr.0.10339kr.2,894.92
40.000kr.0.10007kr.4,002.80
48.000kr.0.09850kr.4,728.00
96.000kr.0.09322kr.8,949.12
100.000kr.0.09294kr.9,294.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500