
MSASH32NSB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32NSB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASH32NSB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASH32NSB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSB7105KTNA01 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSB7105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95300 | kr.19.53 |
| 50 | kr.1.45820 | kr.72.91 |
| 100 | kr.1.30730 | kr.130.73 |
| 500 | kr.1.05194 | kr.525.97 |
| 1.000 | kr.0.97306 | kr.973.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90827 | kr.1,816.54 |
| 4.000 | kr.0.85495 | kr.3,419.80 |
| 6.000 | kr.0.82824 | kr.4,969.44 |
| 10.000 | kr.0.79864 | kr.7,986.40 |
| 14.000 | kr.0.78134 | kr.10,938.76 |
| 20.000 | kr.0.76470 | kr.15,294.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

