
MSASH168SB7333MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB7333MTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB7333MTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB7333MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7333MTNA01 |
Description | CAP CER 0.033UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7333MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK107B7333MA-T | Taiyo Yuden | 3.601 | 587-HMK107B7333MA-TCT-ND | kr.0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54500 | kr.5.45 |
| 50 | kr.0.38340 | kr.19.17 |
| 100 | kr.0.33330 | kr.33.33 |
| 500 | kr.0.24960 | kr.124.80 |
| 1.000 | kr.0.22390 | kr.223.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18549 | kr.741.96 |
| 8.000 | kr.0.17125 | kr.1,370.00 |
| 12.000 | kr.0.16412 | kr.1,969.44 |
| 20.000 | kr.0.15623 | kr.3,124.60 |
| 28.000 | kr.0.15161 | kr.4,245.08 |
| 40.000 | kr.0.14718 | kr.5,887.20 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

