
LCXND5050WKT220MMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050WKT220MMGTR-ND - Tape & Reel (TR) 587-LCXND5050WKT220MMGCT-ND - Cut Tape (CT) 587-LCXND5050WKT220MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050WKT220MMG |
Description | FIXED IND 22UH 1A 312 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 900 mA 312mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.81760 | kr.45.44 |
| 50 | kr.1.71400 | kr.85.70 |
| 100 | kr.1.61540 | kr.161.54 |
| 250 | kr.1.49428 | kr.373.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.35376 | kr.1,083.01 |
| 1.600 | kr.1.27644 | kr.2,042.30 |
| 2.400 | kr.1.23333 | kr.2,959.99 |
| 4.000 | kr.1.18109 | kr.4,724.36 |
| 5.600 | kr.1.14792 | kr.6,428.35 |
| 8.000 | kr.1.11381 | kr.8,910.48 |
| 20.000 | kr.1.03086 | kr.20,617.20 |
| 40.000 | kr.1.00400 | kr.40,160.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

