
MCRLL103SC6224MFNA01 | |
|---|---|
DigiKey Part Number  | 587-MCRLL103SC6224MFNA01TR-ND - Tape & Reel (TR) 587-MCRLL103SC6224MFNA01CT-ND - Cut Tape (CT) 587-MCRLL103SC6224MFNA01DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCRLL103SC6224MFNA01  | 
Description  | CAP CER 0.22UF 10V X6S 0204  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±20% 10V Ceramic Capacitor X6S 0204 (0510 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCRLL103SC6224MFNA01 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Features  | Low ESL (Reverse Geometry)  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0204 (0510 Metric)  | |
Size / Dimension  | 0.020" L x 0.039" W (0.52mm x 1.00mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.014" (0.35mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 | 
| 10 | kr.0.63400 | kr.6.34 | 
| 50 | kr.0.44800 | kr.22.40 | 
| 100 | kr.0.39100 | kr.39.10 | 
| 500 | kr.0.26982 | kr.134.91 | 
| 1.000 | kr.0.26336 | kr.263.36 | 
| 2.500 | kr.0.23636 | kr.590.90 | 
| 5.000 | kr.0.21786 | kr.1,089.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.19715 | kr.1,971.50 | 
| 20.000 | kr.0.18885 | kr.3,777.00 | 
| 30.000 | kr.0.18387 | kr.5,516.10 | 
| 50.000 | kr.0.17693 | kr.8,846.50 | 
| 70.000 | kr.0.17287 | kr.12,100.90 | 
| 100.000 | kr.0.17247 | kr.17,247.00 | 
| Unit Price without VAT: | kr.1.09000 | 
|---|---|
| Unit Price with VAT: | kr.1.36250 | 

