
MSASG32NSB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASG32NSB5225MTNA01TR-ND - Tape & Reel (TR) 587-MSASG32NSB5225MTNA01CT-ND - Cut Tape (CT) 587-MSASG32NSB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASG32NSB5225MTNA01 |
Description | CAP CER 2.2UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASG32NSB5225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55080 | kr.77.54 |
| 100 | kr.1.39230 | kr.139.23 |
| 500 | kr.1.12396 | kr.561.98 |
| 1.000 | kr.1.04115 | kr.1,041.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97300 | kr.1,946.00 |
| 4.000 | kr.0.91691 | kr.3,667.64 |
| 6.000 | kr.0.88883 | kr.5,332.98 |
| 10.000 | kr.0.85771 | kr.8,577.10 |
| 14.000 | kr.0.83951 | kr.11,753.14 |
| 20.000 | kr.0.82201 | kr.16,440.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

