MFG_MSASG32NSB5225KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG32NSB5225KTNA01

DigiKey Part Number
587-MSASG32NSB5225KTNA01TR-ND - Tape & Reel (TR)
587-MSASG32NSB5225KTNA01CT-ND - Cut Tape (CT)
587-MSASG32NSB5225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG32NSB5225KTNA01
Description
CAP CER 2.2UF 35V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG32NSB5225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.92000kr.19.20
50kr.1.43480kr.71.74
100kr.1.28700kr.128.70
500kr.1.08404kr.542.02
1.000kr.0.95987kr.959.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85811kr.1,716.22
4.000kr.0.81079kr.3,243.16
6.000kr.0.77389kr.4,643.34
10.000kr.0.73673kr.7,367.30
14.000kr.0.70132kr.9,818.48
20.000kr.0.69913kr.13,982.60
24.000kr.0.66509kr.15,962.16
48.000kr.0.66157kr.31,755.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500