
MSASE32MAB5107MPNA01 | |
---|---|
DigiKey Part Number | 587-MSASE32MAB5107MPNA01TR-ND - Tape & Reel (TR) 587-MSASE32MAB5107MPNA01CT-ND - Cut Tape (CT) 587-MSASE32MAB5107MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32MAB5107MPNA01 |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32MAB5107MPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.29000 | kr.12.29 |
10 | kr.7.79500 | kr.77.95 |
50 | kr.6.66120 | kr.333.06 |
100 | kr.6.16960 | kr.616.96 |
500 | kr.5.52794 | kr.2,763.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.08205 | kr.5,082.05 |
2.000 | kr.4.87040 | kr.9,740.80 |
3.000 | kr.4.76442 | kr.14,293.26 |
5.000 | kr.4.48073 | kr.22,403.65 |
Unit Price without VAT: | kr.12.29000 |
---|---|
Unit Price with VAT: | kr.15.36250 |