
| MSASE31LBB7226MTNA01 | |
|---|---|
| DigiKey Part Number | 587-MSASE31LBB7226MTNA01TR-ND - Tape & Reel (TR) 587-MSASE31LBB7226MTNA01CT-ND - Cut Tape (CT) 587-MSASE31LBB7226MTNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSASE31LBB7226MTNA01 | 
| Description | CAP CER 22UF 16V X7R 1206 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSASE31LBB7226MTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.075" (1.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 | 
| 10 | kr.2.77100 | kr.27.71 | 
| 50 | kr.2.11320 | kr.105.66 | 
| 100 | kr.1.91100 | kr.191.10 | 
| 500 | kr.1.57876 | kr.789.38 | 
| 1.000 | kr.1.46483 | kr.1,464.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.37808 | kr.2,756.16 | 
| 4.000 | kr.1.30671 | kr.5,226.84 | 
| 6.000 | kr.1.27096 | kr.7,625.76 | 
| 10.000 | kr.1.21992 | kr.12,199.20 | 
| 14.000 | kr.1.20816 | kr.16,914.24 | 
| 20.000 | kr.1.18589 | kr.23,717.80 | 
| 24.000 | kr.1.17533 | kr.28,207.92 | 
| 48.000 | kr.1.13975 | kr.54,708.00 | 
| 50.000 | kr.1.13787 | kr.56,893.50 | 
| Unit Price without VAT: | kr.4.42000 | 
|---|---|
| Unit Price with VAT: | kr.5.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark