
| MSASQ32NSB5224KTNA01 | |
|---|---|
| DigiKey Part Number | 587-MSASQ32NSB5224KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ32NSB5224KTNA01CT-ND - Cut Tape (CT) 587-MSASQ32NSB5224KTNA01DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSASQ32NSB5224KTNA01 | 
| Description | CAP CER 0.22UF 250V X5R 1210 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X5R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSASQ32NSB5224KTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.1.67700 | kr.16.77 | 
| 50 | kr.1.24680 | kr.62.34 | 
| 100 | kr.1.11420 | kr.111.42 | 
| 500 | kr.0.89126 | kr.445.63 | 
| 1.000 | kr.0.82240 | kr.822.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.76579 | kr.1,531.58 | 
| 4.000 | kr.0.71923 | kr.2,876.92 | 
| 6.000 | kr.0.69590 | kr.4,175.40 | 
| 10.000 | kr.0.67007 | kr.6,700.70 | 
| 14.000 | kr.0.65496 | kr.9,169.44 | 
| 20.000 | kr.0.64043 | kr.12,808.60 | 
| 24.000 | kr.0.63354 | kr.15,204.96 | 
| 48.000 | kr.0.61035 | kr.29,296.80 | 
| 50.000 | kr.0.60912 | kr.30,456.00 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark