MFG_MSASE219JB5106MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE219JB5106MTNA01

DigiKey Part Number
587-MSASE219JB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSASE219JB5106MTNA01CT-ND - Cut Tape (CT)
587-MSASE219JB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE219JB5106MTNA01
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE219JB5106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.61400kr.6.14
50kr.0.43640kr.21.82
100kr.0.38080kr.38.08
500kr.0.28800kr.144.00
1.000kr.0.25946kr.259.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21679kr.867.16
8.000kr.0.20096kr.1,607.68
12.000kr.0.19304kr.2,316.48
20.000kr.0.18426kr.3,685.20
28.000kr.0.17912kr.5,015.36
40.000kr.0.17419kr.6,967.60
48.000kr.0.17185kr.8,248.80
96.000kr.0.16398kr.15,742.08
100.000kr.0.16356kr.16,356.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250