
MSASE219JB5106MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASE219JB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE219JB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASE219JB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE219JB5106MTNA01 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE219JB5106MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.61400 | kr.6.14 |
50 | kr.0.43640 | kr.21.82 |
100 | kr.0.38080 | kr.38.08 |
500 | kr.0.28800 | kr.144.00 |
1.000 | kr.0.25946 | kr.259.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.21679 | kr.867.16 |
8.000 | kr.0.20096 | kr.1,607.68 |
12.000 | kr.0.19304 | kr.2,316.48 |
20.000 | kr.0.18426 | kr.3,685.20 |
28.000 | kr.0.17912 | kr.5,015.36 |
40.000 | kr.0.17419 | kr.6,967.60 |
48.000 | kr.0.17185 | kr.8,248.80 |
96.000 | kr.0.16398 | kr.15,742.08 |
100.000 | kr.0.16356 | kr.16,356.00 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |