
MSASE168AB5475KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASE168AB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASE168AB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASE168AB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168AB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168AB5475KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.00500 | kr.10.05 |
50 | kr.0.72840 | kr.36.42 |
100 | kr.0.64380 | kr.64.38 |
500 | kr.0.50868 | kr.254.34 |
1.000 | kr.0.45651 | kr.456.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.38199 | kr.1,527.96 |
8.000 | kr.0.33186 | kr.2,654.88 |
12.000 | kr.0.31364 | kr.3,763.68 |
20.000 | kr.0.31195 | kr.6,239.00 |
28.000 | kr.0.29437 | kr.8,242.36 |
40.000 | kr.0.29341 | kr.11,736.40 |
48.000 | kr.0.29295 | kr.14,061.60 |
96.000 | kr.0.29136 | kr.27,970.56 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |