
MSASE105SB7224MFNB25 | |
|---|---|
DigiKey Part Number | 587-MSASE105SB7224MFNB25TR-ND - Tape & Reel (TR) 587-MSASE105SB7224MFNB25CT-ND - Cut Tape (CT) 587-MSASE105SB7224MFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB7224MFNB25 |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB7224MFNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.18200 | kr.18.20 |
| 500 | kr.0.13250 | kr.66.25 |
| 1.000 | kr.0.11716 | kr.117.16 |
| 2.500 | kr.0.10114 | kr.252.85 |
| 5.000 | kr.0.09150 | kr.457.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08357 | kr.835.70 |
| 20.000 | kr.0.07706 | kr.1,541.20 |
| 30.000 | kr.0.07381 | kr.2,214.30 |
| 50.000 | kr.0.07020 | kr.3,510.00 |
| 70.000 | kr.0.06809 | kr.4,766.30 |
| 100.000 | kr.0.06606 | kr.6,606.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

