0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105SB7224MFNB25

DigiKey Part Number
587-MSASE105SB7224MFNB25TR-ND - Tape & Reel (TR)
587-MSASE105SB7224MFNB25CT-ND - Cut Tape (CT)
587-MSASE105SB7224MFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105SB7224MFNB25
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105SB7224MFNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21180kr.10.59
100kr.0.18200kr.18.20
500kr.0.13250kr.66.25
1.000kr.0.11716kr.117.16
2.500kr.0.10114kr.252.85
5.000kr.0.09150kr.457.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08357kr.835.70
20.000kr.0.07706kr.1,541.20
30.000kr.0.07381kr.2,214.30
50.000kr.0.07020kr.3,510.00
70.000kr.0.06809kr.4,766.30
100.000kr.0.06606kr.6,606.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750