2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105AB5225KFNA01

DigiKey Part Number
587-MSASE105AB5225KFNA01TR-ND - Tape & Reel (TR)
587-MSASE105AB5225KFNA01CT-ND - Cut Tape (CT)
587-MSASE105AB5225KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105AB5225KFNA01
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105AB5225KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105ABJ225KV-FTaiyo Yuden6.535587-6002-1-NDkr.1.08000Parametric Equivalent
GRM155R61C225KE44JMurata Electronics9.027490-GRM155R61C225KE44JCT-NDkr.0.89000Parametric Equivalent
In-Stock: 4.259
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60200kr.6.02
50kr.0.42740kr.21.37
100kr.0.37220kr.37.22
500kr.0.28074kr.140.37
1.000kr.0.25259kr.252.59
2.500kr.0.22294kr.557.35
5.000kr.0.20509kr.1,025.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19040kr.1,904.00
20.000kr.0.17833kr.3,566.60
30.000kr.0.17228kr.5,168.40
50.000kr.0.16558kr.8,279.00
70.000kr.0.16167kr.11,316.90
100.000kr.0.15790kr.15,790.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000