2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE063SB7222KFNA01

DigiKey Part Number
587-MSASE063SB7222KFNA01TR-ND - Tape & Reel (TR)
587-MSASE063SB7222KFNA01CT-ND - Cut Tape (CT)
587-MSASE063SB7222KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE063SB7222KFNA01
Description
CAP CER 2200PF 16V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE063SB7222KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201B222K160CTWalsin Technology Corporation89.4021292-1123-1-NDkr.0.63000Parametric Equivalent
C0603X7R1C222K030BATDK13.335445-7298-1-NDkr.0.63000Parametric Equivalent
CC0201KRX7R7BB222YAGEO138.754311-1602-1-NDkr.0.63000Parametric Equivalent
CGA1A2X7R1C222K030BATDK4.201445-12069-1-NDkr.0.63000Parametric Equivalent
GCM033R71C222KA55DMurata Electronics30.699490-GCM033R71C222KA55DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16620kr.8.31
100kr.0.14270kr.14.27
500kr.0.10220kr.51.10
1.000kr.0.08990kr.89.90
2.500kr.0.07699kr.192.47
5.000kr.0.06923kr.346.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05968kr.895.20
30.000kr.0.05501kr.1,650.30
45.000kr.0.05267kr.2,370.15
75.000kr.0.05008kr.3,756.00
105.000kr.0.04857kr.5,099.85
150.000kr.0.04712kr.7,068.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750