1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ16KTB5105MTNA01

DigiKey Part Number
587-MSASJ16KTB5105MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ16KTB5105MTNA01CT-ND - Cut Tape (CT)
587-MSASJ16KTB5105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ16KTB5105MTNA01
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ16KTB5105MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32580kr.16.29
100kr.0.28280kr.28.28
500kr.0.21036kr.105.18
1.000kr.0.18804kr.188.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15471kr.618.84
8.000kr.0.14234kr.1,138.72
12.000kr.0.13615kr.1,633.80
20.000kr.0.12930kr.2,586.00
28.000kr.0.12529kr.3,508.12
40.000kr.0.12143kr.4,857.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500