
LAYPH10060DL680MGA | |
|---|---|
DigiKey Part Number | 587-LAYPH10060DL680MGATR-ND - Tape & Reel (TR) 587-LAYPH10060DL680MGACT-ND - Cut Tape (CT) 587-LAYPH10060DL680MGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAYPH10060DL680MGA |
Description | FIXED IND 68UH 1.7A 121MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.3 A 101mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10060DL680MGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.7.30200 | kr.73.02 |
| 25 | kr.6.75600 | kr.168.90 |
| 50 | kr.6.37060 | kr.318.53 |
| 100 | kr.6.00640 | kr.600.64 |
| 250 | kr.5.55672 | kr.1,389.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.23968 | kr.2,619.84 |
| 1.000 | kr.4.94099 | kr.4,940.99 |
| 1.500 | kr.4.77440 | kr.7,161.60 |
| 2.500 | kr.4.57270 | kr.11,431.75 |
| 3.500 | kr.4.44465 | kr.15,556.28 |
| 5.000 | kr.4.32000 | kr.21,600.00 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |

