Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSART042SCG120JWRA01 | |
|---|---|
DigiKey Part Number | 587-MSART042SCG120JWRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSART042SCG120JWRA01 |
Description | CAP CER 12PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSART042SCG120JWRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG120JWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG120JWNA01TR-ND | kr.0.03473 | Parametric Equivalent |
| MSAST042SCG120JWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG120JWNA01TR-ND | kr.0.03473 | Parametric Equivalent |
| TMK042CG120JD-W | Taiyo Yuden | 23.843 | 587-5757-1-ND | kr.0.63000 | Parametric Equivalent |
| TVS042CG120JC-W | Taiyo Yuden | 0 | TVS042CG120JC-W-ND | kr.0.34173 | Parametric Equivalent |
| 01R5N120J250CT | Walsin Technology Corporation | 0 | 1292-01R5N120J250CTTR-ND | kr.0.02609 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.34173 | kr.13,669.20 |
| Unit Price without VAT: | kr.0.34173 |
|---|---|
| Unit Price with VAT: | kr.0.42716 |









