Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMRLE165SB7224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMRLE165SB7224MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRLE165SB7224MTNA01 |
Description | CAP CER 0.22UF 16V X7R 0306 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EWK107B7224MV-T | Taiyo Yuden | 4.000 | 587-5152-1-ND | kr.1.39000 | Parametric Equivalent |
| MBRLE165SB7224MTNA01 | Taiyo Yuden | 0 | 587-MBRLE165SB7224MTNA01TR-ND | kr.0.42543 | Parametric Equivalent |
| MCRLE165SB7224MTNA01 | Taiyo Yuden | 0 | 587-MCRLE165SB7224MTNA01TR-ND | kr.0.42543 | Parametric Equivalent |
| MCRLE165SB7224MTNA1J | Taiyo Yuden | 0 | 587-MCRLE165SB7224MTNA1JTR-ND | kr.0.42543 | Parametric Equivalent |
| MLRLE165SB7224MTNA01 | Taiyo Yuden | 0 | 587-MLRLE165SB7224MTNA01TR-ND | kr.0.27628 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42543 | kr.1,701.72 |
| Unit Price without VAT: | kr.0.42543 |
|---|---|
| Unit Price with VAT: | kr.0.53179 |







