Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCU31LBB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCU31LBB7104KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCU31LBB7104KTPA01 |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCU31LBB7104KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCU31LBB7104KTPA01 | Taiyo Yuden | 0 | 587-MBJCU31LBB7104KTPA01TR-ND | kr.0.11039 | Parametric Equivalent |
| MCJCU31LBB7104KTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LBB7104KTPA01TR-ND | kr.0.10958 | Parametric Equivalent |
| MCJCU31LBB7104KTPA1J | Taiyo Yuden | 0 | 587-MCJCU31LBB7104KTPA1JTR-ND | kr.0.10958 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87201 | kr.1,744.02 |
| Unit Price without VAT: | kr.0.87201 |
|---|---|
| Unit Price with VAT: | kr.1.09001 |




