Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMJCQ31LBB7104MTPA01 | |
|---|---|
DigiKey Part Number | 587-MMJCQ31LBB7104MTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMJCQ31LBB7104MTPA01 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMJCQ31LBB7104MTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBJCQ31LBB7104MTPA01 | Taiyo Yuden | 0 | 587-MBJCQ31LBB7104MTPA01TR-ND | kr.1.10741 | Parametric Equivalent |
| MCJCQ31LBB7104MTPA01 | Taiyo Yuden | 0 | 587-MCJCQ31LBB7104MTPA01TR-ND | kr.1.10155 | Parametric Equivalent |
| MCJCQ31LBB7104MTPA1J | Taiyo Yuden | 0 | 587-MCJCQ31LBB7104MTPA1JTR-ND | kr.1.10155 | Parametric Equivalent |
| C3216X7R2E104M160AE | TDK | 1.656 | 445-6819-1-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03900 | kr.2,078.00 |
| Unit Price without VAT: | kr.1.03900 |
|---|---|
| Unit Price with VAT: | kr.1.29875 |





