MMJCH32NSB7474KTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.62456
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.61512
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.61512
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.18.19396
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 1.981
Unit Price: kr.13.57000
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMJCH32NSB7474KTPA01

DigiKey Part Number
587-MMJCH32NSB7474KTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMJCH32NSB7474KTPA01
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMJCH32NSB7474KTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCH32NSB7474KTPA01Taiyo Yuden0587-MBJCH32NSB7474KTPA01TR-NDkr.1.62456Parametric Equivalent
MCJCH32NSB7474KTPA01Taiyo Yuden0587-MCJCH32NSB7474KTPA01TR-NDkr.1.61512Parametric Equivalent
MCJCH32NSB7474KTPA1JTaiyo Yuden0587-MCJCH32NSB7474KTPA1JTR-NDkr.1.61512Parametric Equivalent
1210Y1000474KETKnowles Syfer01210Y1000474KET-NDkr.18.19396Parametric Equivalent
1210Y1000474KXTKnowles Syfer1.9811608-1413-1-NDkr.13.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.52427kr.3,048.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.52427
Unit Price with VAT:kr.1.90534