M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASH21GSB7103KTNA01

DigiKey Part Number
587-MAASH21GSB7103KTNA01TR-ND - Tape & Reel (TR)
587-MAASH21GSB7103KTNA01CT-ND - Cut Tape (CT)
587-MAASH21GSB7103KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASH21GSB7103KTNA01
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASH21GSB7103KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.92200kr.9.22
50kr.0.66560kr.33.28
100kr.0.58690kr.58.69
500kr.0.45402kr.227.01
1.000kr.0.41318kr.413.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36275kr.1,088.25
6.000kr.0.33810kr.2,028.60
9.000kr.0.32575kr.2,931.75
15.000kr.0.31208kr.4,681.20
21.000kr.0.30409kr.6,385.89
30.000kr.0.29640kr.8,892.00
36.000kr.0.29276kr.10,539.36
72.000kr.0.28049kr.20,195.28
75.000kr.0.27984kr.20,988.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000