Parametric Equivalent
Parametric Equivalent

| MSRLJ165SB5225MTNA01 | |
|---|---|
| DigiKey Part Number | 587-MSRLJ165SB5225MTNA01TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MSRLJ165SB5225MTNA01 | 
| Description | CAP CER 2.2UF 6.3V X5R 0306 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Low ESL (Reverse Geometry) | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0306 (0816 Metric) | |
| Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.48986 | kr.1,959.44 | 
| Unit Price without VAT: | kr.0.48986 | 
|---|---|
| Unit Price with VAT: | kr.0.61233 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark