
MSASU31LSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LSB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASU31LSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LSB5475KTNA01 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LSB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.15200 | kr.11.52 |
| 50 | kr.0.83840 | kr.41.92 |
| 100 | kr.0.74300 | kr.74.30 |
| 500 | kr.0.63398 | kr.316.99 |
| 1.000 | kr.0.53235 | kr.532.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48067 | kr.961.34 |
| 4.000 | kr.0.44922 | kr.1,796.88 |
| 6.000 | kr.0.43022 | kr.2,581.32 |
| 10.000 | kr.0.41105 | kr.4,110.50 |
| 14.000 | kr.0.39296 | kr.5,501.44 |
| 20.000 | kr.0.39157 | kr.7,831.40 |
| 24.000 | kr.0.37435 | kr.8,984.40 |
| 48.000 | kr.0.37211 | kr.17,861.28 |
| 50.000 | kr.0.37199 | kr.18,599.50 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

