Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASA168BB5226MTNA18 | |
|---|---|
DigiKey Part Number | 587-MMASA168BB5226MTNA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASA168BB5226MTNA18 |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASA168BB5226MTNA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK107BBJ226MA8T | Taiyo Yuden | 0 | 587-AMK107BBJ226MA8TCT-ND | kr.2.98000 | Parametric Equivalent |
| MBASA168BB5226MTNA01 | Taiyo Yuden | 0 | 587-MBASA168BB5226MTNA01TR-ND | kr.0.68444 | Parametric Equivalent |
| MCASA168BB5226MTNA01 | Taiyo Yuden | 2.510 | 587-MCASA168BB5226MTNA01CT-ND | kr.2.79000 | Parametric Equivalent |
| MCASA168BB5226MTNA1J | Taiyo Yuden | 0 | 587-MCASA168BB5226MTNA1JTR-ND | kr.0.68444 | Parametric Equivalent |
| MMASA168BB5226MTNA01 | Taiyo Yuden | 0 | 587-MMASA168BB5226MTNA01TR-ND | kr.0.68444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74140 | kr.2,965.60 |
| Unit Price without VAT: | kr.0.74140 |
|---|---|
| Unit Price with VAT: | kr.0.92675 |








